Schützinger DI FK 02 L Ni/BL Blue Spring-Loaded Plug with Solder Connection

Image Representative of Range

Schützinger DI FK 02 L Ni/BL Blue Spring-Loaded Plug with Solder Connection

MPN
DI FK 02 L Ni / BL
Brand
Schutzinger
EAN-13
2050006598443
Order Code
06-6943
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Schützinger DI FK 02 L Ni / BL is a blue spring-loaded plug designed as a safety jack connector, ideal for laboratory use. This 4 mm jack plug ensures reliable connections in testing environments, emphasising durability and safety. Typical applications include scientific research, educational laboratories, and electronic testing setups.
Plug / Socket Both
Insulated Yes
Colour Blue
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 2mm
Nominal Current 10A
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot