Schützinger BU 403 Ni/SW Socket Black 1pc Mounted Solder Connection

Image Representative of Range

Schützinger BU 403 Ni/SW Socket Black 1pc Mounted Solder Connection

Order Code:

06-6931

Brand: Schutzinger MPN: BU 403 Ni / SW EAN-13: 2050006598399
  • Quickly find another product in this range by Factory colour:

    Black Blue Green Red Yellow
Qty Unit Price (Ex VAT)
5+ £1.19
50+ £1.18
125+ £1.17
250+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
68 in stock, despatched in 4 working days

The Schützinger BU 403 Ni / SW is a laboratory connector featuring a 4 mm jack socket for secure electrical connections. It is designed as a safety jack plug, ensuring reliable and safe use in various testing and measurement applications. Typically utilised in laboratory environments, it facilitates easy and effective connectivity for electrical instruments.
Connection Soldering
Contact Material Nickel plated
Factory colour Black
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 32A
Nominal current - rounded value 32A
Type Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot