Schützinger BU 403 Ni/RT Socket Red Solder Connection 1pc Mounted

Image Representative of Range

Schützinger BU 403 Ni/RT Socket Red Solder Connection 1pc Mounted

MPN
BU 403 Ni / RT
Brand
Schutzinger
EAN-13
2050006598382
Order Code
06-6929
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.56
50+ £1.55
125+ £1.54
250+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

The Schützinger BU 403 Ni / RT is a 4mm safety jack socket designed for secure and reliable electrical connections. Manufactured by Schützinger, it features robust construction suitable for laboratory environments. Typical applications include use in test and measurement setups where reliable connectivity is paramount.
Connector Type 4mm Socket
Plug / Socket Socket
Insulated Yes
Colour Red
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 32A
Type Socket

Reviews

Be the first to submit a review

Trustpilot