Schützinger BU 2240 S Ni/GN Socket Green 1pc Key Distinguishing Attributes

MPN
BU 2240 S Ni / GN
Brand
Schutzinger
EAN-13
2050009136895
Order Code
06-6915
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Schützinger socket BU 2240 S Ni / GN is a 4 mm jack connector designed for safe and reliable connections. This green laboratory connector is ideal for use in testing and measurement applications. Its sturdy construction makes it suitable for frequent use in laboratory environments.
Plug / Socket Socket
Colour Green
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 32A
Temperature Range From -25 °C to +80 °C.°C
Type Socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot