Schützinger BU 2240 S Ni/GE Socket Yellow 1pc Robust and Reliable

MPN
BU 2240 S Ni / GE
Brand
Schutzinger
EAN-13
2050009136888
Order Code
06-6913
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Schützinger BU 2240 S Ni / GE socket is a high-quality laboratory connector designed for secure and reliable electrical connections. Featuring a 4 mm safety jack socket, it is commonly used in scientific and testing instruments to ensure safe and accurate measurements. This single piece is manufactured by Schützinger, known for its durable and robust hirschmann connectors in various technical fields.
Plug / Socket Socket
Insulated Yes
Colour Yellow
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 32A
Temperature Range From -25 °C to +80 °C.°C
Type Socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot