Schützinger 99023281 Safety Socket Straight Brown 1Pc Jack Plugs & Sockets

Schützinger 99023281 Safety Socket Straight Brown 1Pc Jack Plugs & Sockets

MPN
99023281
Brand
Schutzinger
EAN-13
2050012010762
Order Code
17-5681
Country of Origin
Germany
View Full Product Range (38)

Discontinued


Schützinger 99023281 is a precision-engineered safety socket designed with a straight configuration in a brown finish, known as Schützinger DI SEB 7077 Ni / BR. This single jack plug and socket component is crafted for secure electrical connections, enabling reliable performance in various electro-technical applications. Constructed to meet high safety standards, this socket is suitable for use in laboratory and industrial settings where consistent connectivity and safety are critical. It supports efficient transmission of electrical signals while minimizing the risk of accidental disconnects, making it ideal for components in testing apparatus, measurement devices, and control systems.
Connector Type straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Brown
Contact Material Nickel plated
Content 1
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Jack Diameter 4mm
Max. resistance 5mΩ
Nominal Current 24A
Nominal current - rounded value 24A
Nominal Voltage 1000V
Product Type Safety socket
Temperature Range From -25 °C to +80 °C.°C
Type 4 mm safety program

Trustpilot