Schützinger 99023279 Safety Socket Straight Orange 1Pc Jack Plugs & Sockets

MPN
99023279
Brand
Schutzinger
EAN-13
2050012010748
Order Code
17-5679
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
2+ £3.51
10+ £3.22
100+ £3.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Schützinger 99023279 is a high-quality safety socket designed for electrical applications requiring robust and reliable connections. This straight orange socket, also known as the Schützinger DI SEB 6450 Ni / OR, is part of the 3385788 series and is designed specifically for jack, plugs, and sockets configurations. Engineered with precision, it ensures safe and secure attachment when interfacing with compatible electronic equipment. Widely utilised in laboratory setups, testing environments, and industrial control systems, this safety socket excels in applications where secure electrical connectivity is paramount. The orange colour provides clear visual identification, enhancing safety in complex wiring systems.
Connector Type straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Orange
Contact Material Nickel plated
Content 1
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Jack Diameter 4mm
Max. resistance 5mΩ
Nominal Current 24A
Nominal current - rounded value 24A
Nominal Voltage 1000V
Product Type Safety socket
Temperature Range From -25 °C to +80 °C.°C
Type 4 mm safety program

Reviews

Be the first to submit a review

Trustpilot