Schützinger 99023255 Safety Socket Straight Green 1Pc Jack Plugs

MPN
99023255
Brand
Schutzinger
EAN-13
2050012010649
Order Code
17-5677
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £7.39
10+ £6.79
100+ £6.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Schützinger 99023255 is a safety socket designed for secure and reliable electrical connections in professional environments. This straight safety socket is part of the Jack, Plugs & Sockets category and is alternately described as the Schützinger DI SEB 9424 Au / GN. The socket is green in colour, aiding easy identification in a multi-socket array, and ensures enhanced safety through its robust construction and reliable contact mechanism. Engineered to meet stringent safety standards, this socket is typically utilised in laboratory settings, testing and measurement applications, and industrial electrical systems where safety and precision are paramount. Its design accommodates straightforward integration into existing systems, providing engineers with a dependable solution for their connectivity requirements.
Connector Type straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Green
Contact Material Gold plated
Content 1
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Jack Diameter 4mm
Max. resistance 5mΩ
Nominal Current 32A
Nominal current - rounded value 32A
Product Type Safety socket
Temperature Range From -25 °C to +80 °C.°C
Thread Type M4 x 0.7 nuts
Type 4 mm safety program

Reviews

Be the first to submit a review

Trustpilot