Schützinger 99023252 Safety Socket Straight Red 1Pc 9424 Au Rt Jack Plugs

MPN
99023252
Brand
Schutzinger
EAN-13
2050012010618
Order Code
17-5674
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £7.24
10+ £6.64
100+ £6.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Schützinger 99023252 is a safety socket designed for robust and reliable electrical connections in a variety of technical environments. This specific model, also known as the Schützinger DI SEB 9424 Au / RT, features a straight, 4 mm diameter red socket that is compatible with standard jack plugs, providing a secure and safe interface for electrical circuitry. It is equipped with gold-plated contacts, ensuring excellent conductivity and resistance to corrosion, which is essential in maintaining long-term efficiency in demanding applications. This safety socket is typically utilised in laboratory equipment, testing apparatus, and other electronic systems where precise and dependable connections are crucial. Its construction adheres to high safety standards, making it a suitable choice for engineers seeking durability and performance in electrical interfaces.
Connector Type straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Red
Contact Material Gold plated
Content 1
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Jack Diameter 4mm
Max. resistance 5mΩ
Nominal Current 32A
Nominal current - rounded value 32A
Product Type Safety socket
Temperature Range From -25 °C to +80 °C.°C
Thread Type M4 x 0.7 nuts
Type 4 mm safety program

Reviews

Be the first to submit a review

Trustpilot