Schützinger 99023251 Safety Socket Straight Black Jack Plug 1Pc

MPN
99023251
Brand
Schutzinger
EAN-13
2050012010601
Order Code
17-5673
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £7.24
10+ £6.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Schützinger 99023251 is a high-quality safety socket designed for robust electrical connections, suitable for a variety of engineering applications. This product, also known as the Schützinger DI SEB 9424 Au, features a straight, black insulating sleeve that ensures both electrical safety and durability under demanding conditions. The socket is designed to accommodate standard jack plugs, offering secure connectivity in testing and measurement equipment, laboratory environments, and prototyping setups. Manufactured with precision, this component is valued in settings where reliable connection technology is paramount, helping prevent accidental disconnections and enhancing operational safety. The socket's construction meets rigorous industry standards, making it a reliable choice for engineers seeking dependable performance.
Connector Type straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Black
Contact Material Gold plated
Content 1
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Jack Diameter 4mm
Max. resistance 5mΩ
Nominal Current 32A
Nominal current - rounded value 32A
Product Type Safety socket
Temperature Range From -25 °C to +80 °C.°C
Thread Type M4 x 0.7 nuts
Type 4 mm safety program

Reviews

Be the first to submit a review

Trustpilot