Schützinger 99023250 Safety Socket Green-YelloW 1 Piece JackPlugs & Sockets

MPN
99023250
Brand
Schutzinger
EAN-13
2050012010595
Order Code
17-5672
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
2+ £5.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Schützinger 99023250 is a precision-engineered safety socket designed to meet demanding electrical connection requirements. This component, alternately referred to as the Schützinger DI SEB 9424 Ni / GNGE, features a robust construction with a straight configuration and a green-yellow coding, signifying its intended use with earth or ground connections. It is designed to provide reliable and safe electrical connections in laboratory and industrial environments where secure engagement and insulation from electrical hazards are crucial. Manufactured to high standards, this safety socket ensures optimal performance in measurement and testing applications, where secure and durable connections are imperative for accurate data acquisition and instrumentation integrity.
Connector Type straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Green-yellow
Contact Material Nickel plated
Content 1
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Jack Diameter 4mm
Max. resistance 7mΩ
Nominal Current 32A
Nominal current - rounded value 32A
Product Type Safety socket
Temperature Range From -25 °C to +80 °C.°C
Thread Type M4 x 0.7 nuts
Type 4 mm safety program

Reviews

Be the first to submit a review

Trustpilot