Schützinger 99023247 Safety Socket Straight Blue 1Pc Jack Plugs Sockets

Schützinger 99023247 Safety Socket Straight Blue 1Pc Jack Plugs Sockets

Order Code:

17-5669

Brand: Schutzinger MPN: 99023247 EAN-13: 2050012010564

Discontinued


Schützinger 99023247 is a precision-engineered safety socket, identified by stock number 3385769, designed for reliability and high performance in electrical connections. This blue, straight socket, known alternatively as Schützinger DI SEB 9424 Ni / BL, is a part of the comprehensive range of jack plugs and sockets, providing a secure interface for electrical testing and measurement. Manufactured to stringent safety standards, it incorporates a robust nickel-plated finish to ensure excellent conductivity and corrosion resistance. Typical applications include use in laboratory equipment, electronic testing devices, and industrial automation systems, where safety and precision are paramount. Its design aids in quick and reliable connectivity, enhancing operational efficiency in technical settings.
Connector Type straight
Colour Blue
Contact Material Nickel plated
Content 1
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Jack Diameter 4mm
Max. resistance 7mΩ
Nominal Current 32A
Nominal current - rounded value 32A
Product Type Safety socket
Temperature Range From -25 °C to +80 °C.°C
Thread Type M4 x 0.7 nuts
Type 4 mm safety program

You may also like


Trustpilot