Schützinger 99023246 Safety Socket Straight Red 1Pc Jack Plugs & Sockets

MPN
99023246
Brand
Schutzinger
EAN-13
2050012010557
Order Code
17-5668
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
2+ £4.47
10+ £4.12
100+ £4.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Schützinger 99023246 is a high-quality safety socket designed for reliable electrical connections in engineering applications. This product, also referred to as Schützinger DI SEB 9424 Ni / RT, features a straight, red interface, providing clear visual identification and ensuring secure connectivity in complex electrical systems. As part of the jack plugs and sockets category, it is engineered to facilitate easy and safe integration into electrical circuits, particularly in laboratory and industrial settings where safety and precision are paramount. The safety socket's robust construction and nickel-plated contacts offer enhanced durability and corrosion resistance, making it suitable for applications involving frequent cycling and variable environmental conditions. Its consistent performance is crucial in maintaining system safety and efficiency in test and measurement equipment, power distribution panels, and other professional environments requiring dependable electrical connections.
Connector Type straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Red
Contact Material Nickel plated
Content 1
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Jack Diameter 4mm
Max. resistance 7mΩ
Nominal Current 32A
Nominal current - rounded value 32A
Product Type Safety socket
Temperature Range From -25 °C to +80 °C.°C
Thread Type M4 x 0.7 nuts
Type 4 mm safety program

Reviews

Be the first to submit a review

Trustpilot