Schützinger 99023243 Safety Surface-Mount Socket Green Straight 1Pc

MPN
99023243
Brand
Schutzinger
EAN-13
2050012010854
Order Code
17-5665
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £8.44
10+ £7.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Schützinger 99023243 is a precisely engineered safety surface-mount socket, identified as a Jack within the Plugs & Sockets category. This product, known alternatively as Schützinger DI SAB 9430 Au / GN, features a straight design and is characterised by its green colour, which facilitates easy identification in complex wiring systems. Engineered for robustness, this socket is utilised in various applications, including electrical installations and testing environments, where secure, reliable connections are critical. With its emphasis on safety and durability, the Schützinger 99023243 serves as an essential component for professionals requiring dependable surface-mounted connections in both industrial and laboratory settings.
Connector Type straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Green
Contact Material Gold plated
Content 1
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Jack Diameter 4mm
Max. resistance 5mΩ
Nominal Current 32A
Nominal current - rounded value 32A
Product Type Safety surface-mount socket
Temperature Range From -25 °C to +80 °C.°C
Thread Type M4 x 0.7 nuts
Type 4 mm safety program

Reviews

Be the first to submit a review

Trustpilot