Schützinger 99023240 Safety Socket Surface-Mount Straight Red 1Pc Jack Plugs

MPN
99023240
Brand
Schutzinger
EAN-13
2050012010519
Order Code
17-5662
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £8.44
10+ £7.74
100+ £7.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Schützinger 99023240 is a precision-engineered safety socket designed for surface-mount applications, offering reliable and secure connections in various electronic setups. This straight, red-coloured jack plug and socket is known as the Schützinger DI SAB 9430 Au / RT Safety surface-mount socket and is designed for single-piece configurations. Its robust construction ensures consistent performance, making it suitable for demanding environments that require stringent safety standards, such as laboratory equipment and industrial control systems. The socket’s gold-plated contacts enhance conductivity and reduce contact resistance, ensuring long-lasting and stable electrical connections.
Connector Type straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Red
Contact Material Gold plated
Content 1
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Jack Diameter 4mm
Max. resistance 5mΩ
Nominal Current 32A
Nominal current - rounded value 32A
Product Type Safety surface-mount socket
Temperature Range From -25 °C to +80 °C.°C
Thread Type M4 x 0.7 nuts
Type 4 mm safety program

Reviews

Be the first to submit a review

Trustpilot