Schützinger 99023239 Safety Surface-Mount Socket Straight Black 1Pc Jack Plug

MPN
99023239
Brand
Schutzinger
EAN-13
2050012010502
Order Code
17-5661
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £8.44
10+ £7.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Schützinger 99023239 provides a robust solution for electrical connectivity with its safety surface-mount socket. This jack plug, officially known as the Schützinger DI SAB 9430 Au / SW, features a straight configuration and is finished in black. Designed for secure and reliable connections, this component is particularly suitable for applications that demand high safety standards, such as laboratory equipment, industrial machinery, and precision instruments. The socket is engineered for ease of installation and durability, making it an ideal choice for scenarios where electrical safety and integrity are paramount.
Connector Type straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Black
Contact Material Gold plated
Content 1
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Jack Diameter 4mm
Max. resistance 5mΩ
Nominal Current 32A
Nominal current - rounded value 32A
Product Type Safety surface-mount socket
Temperature Range From -25 °C to +80 °C.°C
Thread Type M4 x 0.7 nuts
Type 4 mm safety program

Reviews

Be the first to submit a review

Trustpilot