Schützinger 99023238 Safety Socket Surface-Mount Green-Yellow Straight 1Pc

MPN
99023238
Brand
Schutzinger
EAN-13
2050012007496
Order Code
17-5660
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £6.58
10+ £6.06
100+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Schützinger 99023238 is a robust safety socket designed for surface-mount applications, identified in the context by the keyword 3385762. This green-yellow, straight jack falls under the category of plugs and sockets, providing a reliable connection for various electrical systems. As part of the Schützinger DI SAB 9430 Ni / GNGE series, this socket features high-quality construction aimed at ensuring consistent performance and safety. It is ideally suited for use in industrial environments where dependable power connectivity and compliance with safety standards are paramount. Suitable engineering applications include use in power distribution systems, laboratory equipment, and testing rigs where safety and durability are critical.
Connector Type straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Green-yellow
Contact Material Nickel plated
Content 1
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Jack Diameter 4mm
Max. resistance 3mΩ
Nominal Current 32A
Nominal current - rounded value 32A
Product Type Safety surface-mount socket
Temperature Range From -25 °C to +80 °C.°C
Thread Type M4 x 0.7 nuts
Type 4 mm safety program

Reviews

Be the first to submit a review

Trustpilot