Schützinger 99023237 Safety Surface-Mount Socket Green 1Pc Jack Plugs

MPN
99023237
Brand
Schutzinger
EAN-13
2050012007489
Order Code
17-5659
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £6.00
10+ £5.52
100+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Schützinger 99023237 is a safety surface-mount socket designed for professional electrical applications, such as testing equipment and power distribution systems. This green jack plug is also referred to by its alternate designation, Schützinger DI SAB 9430 Ni / GN, and is constructed for secure and reliable connections. It features a straight configuration for easy surface mounting, ensuring compatibility with a range of electrical setups. Engineered to meet high safety standards, this socket is typically used in environments requiring robust insulation and secure electrical connections, providing peace of mind in both industrial and laboratory settings. The product is supplied as a single piece, emphasising its suitability for precise and tailored applications.
Connector Type straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Green
Contact Material Nickel plated
Content 1
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Jack Diameter 4mm
Max. resistance 3mΩ
Nominal Current 32A
Nominal current - rounded value 32A
Product Type Safety surface-mount socket
Temperature Range From -25 °C to +80 °C.°C
Thread Type M4 x 0.7 nuts
Type 4 mm safety program

Reviews

Be the first to submit a review

Trustpilot