Schützinger 99023236 Safety Socket Straight YelloW 1 Piece Jack Plugs & Sockets

MPN
99023236
Brand
Schutzinger
EAN-13
2050012007472
Order Code
17-5658
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £6.00
10+ £5.52
100+ £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Schützinger 99023236 is a safety socket designed with precision to meet the demands of various electrical engineering applications. This straight socket, part of Schützinger’s DI SAB 9430 series, is surface-mounted and features a durable construction in a prominent yellow finish, which aids in clear visibility during installations and operations. Renowned for its reliability, this product includes a nickel-plated contact surface to ensure optimal conductivity and longevity. Typically utilised in laboratories, testing environments, and industrial settings, it provides secure connections in circuitry requiring jack plug compatibility. The socket is engineered to conform with safety regulations, making it a trusted component for professional use in complex electrical systems.
Connector Type straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Yellow
Contact Material Nickel plated
Content 1
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Jack Diameter 4mm
Max. resistance 3mΩ
Nominal Current 32A
Nominal current - rounded value 32A
Product Type Safety surface-mount socket
Temperature Range From -25 °C to +80 °C.°C
Thread Type M4 x 0.7 nuts
Type 4 mm safety program

Reviews

Be the first to submit a review

Trustpilot