Schützinger 99022848 Socket Straight 1Pc Jack Plugs Nickel-Plated Brass

MPN
99022848
Brand
Schutzinger
EAN-13
2050012007359
Order Code
17-5653
Country of Origin
France
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
2+ £2.71
10+ £2.50
100+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Schützinger 99022848 is a high-quality socket straight jack plug designed for reliable connectivity in electrical applications. This jack plug, also referred to as the Schützinger BU 24 Ni, features nickel-plated brass construction, offering excellent corrosion resistance and enhanced electrical conductivity. Engineered for precision and durability, it is ideal for use in various fields such as industrial automation, telecommunications, and laboratory instrumentation where stable and secure connections are paramount. The socket's robust build and straightforward design make it an optimal component for professionals seeking dependable performance in demanding environments.
Connector Type straight
Plug / Socket Socket
Mounting Direction Straight
Contact Material Nickel plated
Content 1
Insulation Type Not insulated
Jack Diameter 2.4mm
Max. resistance 3mΩ
Nominal Current 12A
Nominal current - rounded value 12A
Product Type Socket
Temperature Range From -40 °C to +110 °C.°C
Type 2.4 mm program

Reviews

Be the first to submit a review

Trustpilot