Schützinger 99022719 Schützinger Bu 20 Ni Socket Straight 1Pc Jack Plugs

MPN
99022719
Brand
Schutzinger
EAN-13
2050012007342
Order Code
17-5652
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
2+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Schützinger 99022719 is a high-quality connector component designed for use in a range of engineering applications. This product, known as Schützinger BU 20 Ni Socket, is a straight jack plug and socket type, suitable for integrating into electrical systems requiring reliable connections. Manufactured with precision, the socket facilitates secure and stable connectivity, essential in testing equipment, prototyping, and electronic repair scenarios. Its robust construction ensures durability and long service life, even in challenging environments. The nickel-plated finish enhances conductivity and provides protection against corrosion, making it ideal for both laboratory and industrial uses.
Connector Type straight
Plug / Socket Socket
Mounting Direction Straight
Contact Material Nickel plated
Content 1
Insulation Type Not insulated
Jack Diameter 2mm
Max. resistance 3mΩ
Nominal Current 10A
Nominal current - rounded value 10A
Product Type Socket
Temperature Range From -40 °C to +110 °C.°C
Type 2 mm program

Reviews

Be the first to submit a review

Trustpilot