Schützinger 99021931 Jack Plug Blue 4 mm Spring-Loaded Safety Straight 1Pc

MPN
99021931
Brand
Schutzinger
EAN-13
2050012010786
Order Code
17-5641
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £5.31
10+ £4.89
100+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Schützinger 99021931 is a precision-engineered jack plug designed for secure and reliable electrical connections. This model, known as Schützinger DI SFK 8500 L Ni / AS / BL, features a 4 mm pin diameter and is distinguished by its spring-loaded mechanism, ensuring a firm and stable connection in a variety of electrical setups. The plug is coloured blue for easy identification in complex wiring systems and is constructed to achieve high safety standards, making it suitable for both laboratory and industrial environments where precise and dependable performance is critical. Typical applications include test and measurement equipment, experimental setups, and professional audio equipment, where reliability and safety are paramount. The robust design and engineering precision of this 1-piece jack plug make it an essential component for engineers seeking durability and efficiency in electrical applications.
Connector Type straight
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Blue
Contact Material Nickel plated
Content 1
Cross section (flexible) (max.) 2.5mm²
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Material PA 6.6
Max. resistance 3mΩ
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 1000V
Pin Diameter 4mm
Product Type Spring-loaded safety plug
Temperature Range From -25 °C to +80 °C.°C
Type 4 mm safety program

Reviews

Be the first to submit a review

Trustpilot