Schützinger 99020496 Safety Jack Socket Straight 1Pc Red Jack Plug

MPN
99020496
Brand
Schutzinger
EAN-13
2050012010816
Order Code
17-5639
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
2+ £3.28
10+ £3.00
100+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Schützinger 99020496 is a high-quality safety jack socket designed for reliable performance in electrical connections. This straight jack socket is finished in red and constructed to ensure optimal conductivity and safety, with a nickel-plated contact to enhance its durability and corrosion resistance. The product is ideal for use in laboratory settings, test benches, and other precision engineering applications where secure and consistent electrical connections are essential. Compatible with various electrical systems and circuits, this component offers dependable integration into electronic devices where safety and efficiency are paramount. Its robust design and materials make it suitable for demanding use, ensuring long-lasting performance.
Connector Type straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Red
Contact Material Nickel plated
Content 1
Cross section (flexible) (max.) 2.5mm²
Insulation Material PA 6.6
Insulation Type Insulated
Jack Diameter 4mm
Material PA 6.6
Max. resistance 3mΩ
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 1000V
Product Type Safety jack socket
Temperature Range From -25 °C to +80 °C.°C
Type 4 mm safety program

Reviews

Be the first to submit a review

Trustpilot