Schützinger 99013313 Safety terminal Socket Black Tapping Clamps

MPN
99013313
Brand
Schutzinger
EAN-13
2050012007373
Order Code
17-5633
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.85
10+ £6.29
100+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Schützinger 99013313 is known as a safety terminal socket in black with tapping clamps, also referred to as 3385750. Designed with precision, this component ensures secure and reliable electrical connections in a variety of engineering applications. The durable construction of the Schützinger 99013313 allows it to be used effectively in circuit testing, measurement, and control systems where safety is paramount. This socket is engineered to accommodate standardised electrical connectors, providing versatility and compatibility in laboratory and industrial environments. Its robust design is ideal for professionals who require dependable performance in critical testing and measurement scenarios.
Type straight
Colour Black
Clamp Diameter 8mm
Connection Socket
Connection (type) Socket
Connections 2
Contact Material Nickel plated
Content 1
Current Rating (A) 10
Jack Diameter 2mm
Material (details) Polyamide
Max. resistance 15mΩ
Nominal Current 10A
Nominal Voltage 1000V
Number of Ways 2
Product Type Safety terminal
Temperature Range From -25 °C to +80 °C.°C
Voltage Rating (V, V DC) 1000 V

Reviews

Be the first to submit a review

Trustpilot