Schurter DD11.0124.1111 IEC connector Plug straight 3 pins 10 mA Black 1 pc

MPN
DD11.0124.1111
Brand
Schurter
EAN-13
2050011672688
Order Code
17-5626
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

Schurter DD11.0124.1111 is an IEC connector plug designed with precision to ensure reliable performance in professional applications. Engineered for straight plug connections with three pins, it supports a current rating of 10 mA, making it ideal for low-power electronic interfacing and signal transmission. The connector is housed in a durable black casing which ensures robustness and protection against environmental factors. This component is particularly suitable for use in laboratory instruments, telecommunications equipment, and other specialised devices where compact and efficient electrical connections are required. Known also by the alternate description 3345648, the Schurter DD11.0124.1111 combines functionality with the trusted quality expected from Schurter's range of electrical components.
Type IEC connector
Current Rating 10A
Mounting Type Plug, straight
Switch Yes
Case Material Plastic
Colour Black
Connection Type C CEE 7/16 plug 4.8mm
Contacts C14
Content 1
Height 36.5mm
IP Rating IP40
Length 65.0mm
Maximum Operating Temperature 85°C
Nominal Current 10mA
Nominal current - rounded value 10mA
Nominal Voltage 250
Number of pins 3
Operating temperature (min.) -25°C
Total no. of pins 3
Width 30.5mm

Reviews

Be the first to submit a review

Trustpilot