Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Schurter 8020.0519.PT SPT Pigtail Fuse 3.6x10mm Time Lag 3.15A

Schurter 8020.0519.PT SPT Pigtail Fuse 3.6x10mm Time Lag 3.15A

Order Code:  

26-3041

  Copy to clipboard
Brand: Schurter  Copy to clipboard MPN: 8020.0519.PT  Copy to clipboard
 Report an error

Discontinued

This time delay pigtail fuse from Schurter has a ceramic tube, nickel-plated brass endcaps and tin-plated copper leads. The miniature fuse is ideal for use in digital consumer electronics and power supplies.


  • Current rating 3.15A
  • Rated voltage 250V AC
  • Meets UL, IEC and CSA standards
  • Length 10mm
  • Diameter 3.6mm
  • Non-resettable
  • Sold singly
  • Manufacturer's part 8020.0519.PT
Fuse Type Time lag pigtail
Nominal Voltage 250V
Current Rating 3.15A
Length 10mm
Diameter 3.6mm

Reviews


Be the first to submit a review