Christmas Opening Hours and Delivery Dates here
Schurter 8020.0511.PT SPT Pigtail Fuse 3.6x10mm Time Lag 500mA

Schurter 8020.0511.PT SPT Pigtail Fuse 3.6x10mm Time Lag 500mA

Order Code:

26-3003

Brand: Schurter MPN: 8020.0511.PT

Discontinued


This time delay pigtail fuse from Schurter has a ceramic tube, nickel-plated brass endcaps and tin-plated copper leads. The miniature fuse is ideal for use in digital consumer electronics and power supplies.


  • Current rating 500mA
  • Rated voltage 250V AC
  • Meets UL, IEC and CSA standards
  • Length 10mm
  • Diameter 3.6mm
  • Non-resettable
  • Sold singly
  • Manufacturer's part 8020.0511.PT
Current Rating 0.5A
Length 10mm
Diameter 3.6mm
Fuse Speed Time lag pigtail
Nominal Voltage 250V

Trustpilot