Christmas Opening Hours and Delivery Dates here
Schurter 7040.3170 D1TD Miniature Fuse 5x20mm Super Time Lag 6.3A (Pack of 10)

Schurter 7040.3170 D1TD Miniature Fuse 5x20mm Super Time Lag 6.3A (Pack of 10)

Order Code:

26-2714

Brand: Schurter MPN: 7040.3170

Discontinued


These miniature super time lag fuses from Schurter have a low breaking capacity and are made with a glass tube with nickel-plated copper alloy endcaps.


  • Rated current 6.3A
  • Rated voltage 125V AC
  • Meets UL standards
  • Length 20mm
  • Diameter 5mm
  • Non-resettable
  • Supplied in packs of 10
  • Manufacturer's part 7040.3170
Current Rating 6.3A
Voltage Rating 125V
Length 20mm
Diameter 5mm
Fuse Speed Time delay

Trustpilot