Schurter 4302.2101 Screw On Power Entry Module Red

MPN
4302.2101
Brand
Schurter
Order Code
23-3221
Country of Origin
Czech Republic

Discontinued


These quality screw-on switched power entry modules have been designed for panel mounting.


  • Screw-on from front
  • Clearly marked legends
  • Quick connect terminals
  • Connector Class 1 protected
  • Voltage rating 250V
  • Current rating 10A
  • Dielectric strength 3kV
  • Panel cut-out 27.5 x 42mm
  • Fixing centres 51mm
  • Operating temperature -25°C to +70°C
Type C14 switched
Current Rating 10A
Mounting Type Panel
Connector Class 1 protected
Contact Material Brass
Dielectric Strength 3kV
Fixing centres 51mm
Gender Socket
Height 30mm
Length 59mm
Panel Cutout 27.5 x 42mm
Terminal Type Screw
Voltage Rating 250V
Width 27.7mm

Trustpilot