Schurter 1241.2801 Pushbutton Switch, 48 V DC, 0.125 A, IP40, Vandal Resistant

Image Representative of Range

Schurter 1241.2801 Pushbutton Switch, 48 V DC, 0.125 A, IP40, Vandal Resistant

MPN
1241.2801
Brand
Schurter
EAN-13
2050010267144
Order Code
10-5520
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £7.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

Schurter's 1241.2801 pushbutton switch is designed for 48 V DC at 0.125 A with IP40 protection. This switch is suitable for low-voltage control applications. It is typically used in indoor settings where moderate protection against dust is needed.
Type Pushbutton switch
Switch Function 1 maker
Current Rating 0.125A
Actuating Force 3.70N
Contact Material Silver plated
Contact Resistance 50mΩ
IP Rating IP40
Material Zinc (die-cast)
Max. switching capacity 1.20W
Maximum Temperature 60°C
Min. temperature -25°C
Misc Attribute 1 no illumination
Switching Voltage 48V DC

Reviews

Be the first to submit a review

Trustpilot