Schotttky Diode Rectifiers Axial

These Schottky barrier diodes are axial type devices that are available in 1A forward current. The diodes are of epitaxial construction and have guard-rings for transient protection. These devices are ideal for use in low voltage, high frequency equipment and for free wheeling and polarity protection applications.

  • DO-41 (1N5817/1N5819), DO-201AD (1N5822)
  • Low power loss with high efficiency
  • High current capability with low forward voltage
  • High reliability
  • High temperature soldering capability
  • Flame retardant case to UL 94V-0
Description Image Product Buy Pricing (Ex VAT) Max Forward Current Peak Reverse Voltage Operating Temperature Package
Taiwan Semiconductor 1N5817 R0 Schottky Diode Rectifier 1A 20V
Taiwan Semiconductor 1N5817 R0 Schottky Diode Rectifier 1A 20V
Standard range
Order code: 47-0824
MPN: 1N5817 R0

Order in multiples of 5


Despatched same day - 1,375 in stockAdditional quantity lead time 7 days
10+ £0.144
100+ £0.091
1000+ £0.053
Price per unit Ex VAT
30A 20V 125°C DO-41
Taiwan Semiconductor 1N5819 Schottky Diode 1A 40V DO-41
Taiwan Semiconductor 1N5819 Schottky Diode 1A 40V DO-41
Standard range
Order code: 50-0305
MPN: 1N5819

Order in multiples of 5


Despatched same day - 4,127 in stockAdditional quantity lead time 7 days
10+ £0.144
100+ £0.091
1000+ £0.053
Price per unit Ex VAT
25A 40V 125°C DO-41

Trustpilot