Schott SF/R Series SEFUSE Thermal Cutoffs Axial

Schott Brand: Schott

A range of thermal fuses that use an organic thermosensitive pellet inside a metal case. They feature a large rated current of up to 15A 250V AC.

The devices contain a sliding contact, springs, and a thermal pellet inside a metal case. When the spring is compressed, firm contact between one lead and the sliding contact occurs. At normal temperatures, current flows from the lead to the sliding contact and then through the metal case to the other lead.

When the ambient temperature rises to the SEFUSE operating temperature, the heat transferred through the metal case melts the thermal pellet. When the thermal pellet melts, two springs expand, moving the sliding contact away from the lead. The electrical circuit is opened by breaking contact between the sliding contact and the lead.

  • Available in a choice of rated temperature
  • Long lead axial package
  • Rated to 15A 250V AC
  • Safety standards UL, VDE, CCC, PSE
Description Image Product Buy Pricing (Ex VAT) Cut Off Temperature Type Fuse Current Voltage Rating Mounting Type
Schott SF94R1 99°C Sefuse Axial Thermal Fuse
Schott SF94R1 99°C Sefuse Axial Thermal Fuse
Standard range
Order code: 26-8101
MPN: SF94R1

Order in multiples of 5


Despatched same day - 75 in stockAdditional quantity lead time 7 days
5+ £0.814
50+ £0.612
100+ £0.435
Price per unit Ex VAT
99°C Thermal fuse 15A 250V Axial
Schott SF119R1 121°C Sefuse Axial Thermal Fuse
Schott SF119R1 121°C Sefuse Axial Thermal Fuse
Standard range
Order code: 26-8102
MPN: SF119R1

Order in multiples of 5


Despatched same day - 250 in stockAdditional quantity lead time 7 days
5+ £0.724
50+ £0.706
100+ £0.326
Price per unit Ex VAT
121°C Thermal fuse 15A 250V Axial

Trustpilot