Schnepp SI-FK 19/4 sw Safety Shorting Plug Black 4 mm Pin 19 mm Pitch

Image Representative of Range

Schnepp SI-FK 19/4 sw Safety Shorting Plug Black 4 mm Pin 19 mm Pitch

MPN
SI-FK 19/4 sw
Brand
Schnepp
EAN-13
2050000648304
Order Code
12-9120
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

The Schnepp SI-FK 19/4 sw is a black safety shorting plug with a pin diameter of 4 mm and a dot pitch of 19 mm. It is typically used in laboratory settings for creating safe short-circuits in electrical testing and experiments. This connector ensures secure and reliable connections, maintaining safety standards.
Insulated Yes
Colour Black
Contact Material Brass nickel plated
Dot pitch 19mm
Insulation Material PE
Insulation Type Insulated
Nominal Current 25A
Pin Ø 4mm
Temperature Range -20 - +50°C
Type Safety shorting plug
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot