Schnepp SI-FK 19/4 mB sw Safety Shorting Plug Black 4mm Pin 19mm Dot

Image Representative of Range

Schnepp SI-FK 19/4 mB sw Safety Shorting Plug Black 4mm Pin 19mm Dot

MPN
SI-FK 19/4 mB sw
Brand
Schnepp
EAN-13
2050000648328
Order Code
12-9118
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 224 in stock

The Schnepp SI-FK 19/4 mB sw is a safety shorting plug with a black finish and a pin diameter of 4 mm. It features a dot pitch of 19 mm and is commonly used in laboratory settings for connection purposes. This plug ensures safe operations in electrical circuits, making it ideal for use in testing and measurement applications.
Connector Type 4mm Plug
Insulated Yes
Colour Black
Contact Material Brass nickel plated
Dot pitch 19mm
Insulation Material PE
Insulation Type Insulated
Nominal Current 25A
Pin Ø 4mm
Temperature Range -20 - +50°C
Type Safety shorting plug
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot