Schnepp S 4041 S Banana Plug Straight 4mm Yellow Pin 1 piece

Image Representative of Range

Schnepp S 4041 S Banana Plug Straight 4mm Yellow Pin 1 piece

MPN
S 4041 S ge
Brand
Schnepp
EAN-13
2050000648274
Order Code
12-9112
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The Schnepp S 4041 S is a yellow banana plug with a pin diameter of 4 mm. It is used as a laboratory connector for safety and reliability in various electronic applications. Ideal for use in testing and prototyping environments, it ensures secure connections in laboratory settings.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Yellow
(Ø) 4mm
Cable Diameter 2.5mm²
Connection Screws
Contact Material Brass silver plated
Cross section (flexible) (max.) 2.5mm²
Dim (Ø) 4mm
Insulation Material PE
Insulation Type Partially insulated
Material (details) Contact: silver-plated brass
Misc Attribute S 4041 S
Nominal Current 30A
Pin Ø 4mm
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot