Schnepp S 4041 S Banana Plug Straight 4mm Pin Red

MPN
S 4041 S-RD
Brand
Schnepp
EAN-13
2050000235856
Order Code
12-9115
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 171 in stock

The Schnepp S 4041 S banana plug is a straight connector with a pin diameter of 4 mm, ideal for laboratory use. This red plug serves as a secure and reliable connection in electronic and testing applications. It is a high-quality component designed for compatibility with 4 mm safety sockets.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Red
(Ø) 4mm
Cable Diameter 2.5mm²
Connection Screws
Contact Material Brass silver plated
Cross section (flexible) (max.) 2.5mm²
Dim (Ø) 4mm
Insulation Material PE
Insulation Type Partially insulated
Material (details) Contact: silver-plated brass
Misc Attribute S 4041 S
Nominal Current 30A
Pin Ø 4mm
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot