Schnepp S 4041 S Banana Plug Straight 4mm Pin Green 1 piece

Image Representative of Range

Schnepp S 4041 S Banana Plug Straight 4mm Pin Green 1 piece

MPN
S 4041 S gr
Brand
Schnepp
EAN-13
2050000648267
Order Code
12-9113
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

The Schnepp S 4041 S banana plug features a straight pin with a 4 mm diameter and is coloured green. Manufactured by Schnepp, it is designed as a safety jack plug for laboratory connectors and compatible with 4 mm safety sockets. It is typically used in laboratory settings for electrical testing and connections.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Green
(Ø) 4mm
Cable Diameter 2.5mm²
Connection Screws
Contact Material Brass silver plated
Cross section (flexible) (max.) 2.5mm²
Dim (Ø) 4mm
Insulation Material PE
Insulation Type Partially insulated
Material (details) Contact: silver-plated brass
Misc Attribute S 4041 S
Nominal Current 30A
Pin Ø 4mm
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot