Schnepp S 4004 S Banana Plug Straight 4mm Pin Red 1 piece

Image Representative of Range

Schnepp S 4004 S Banana Plug Straight 4mm Pin Red 1 piece

MPN
S 4004 S ROT
Brand
Schnepp
EAN-13
2050001289988
Order Code
12-9104
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The Schnepp S 4004 S banana plug is a straight pin connector with a 4 mm diameter, available in red and suitable for laboratory use. As a safety jack plug, it is ideal for secure connections in electronic testing and measurement applications. This high-quality product ensures reliable performance in professional and educational environments.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Red
Cable Diameter 2.5mm²
Connection Screws
Contact Material Brass silver plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PVC
Insulation Type Partially insulated
Material (details) Silver-plated
Misc Attribute 1 With cross-hole
Misc Attribute 2 S 4004 S
Nominal Current 30A
Pin Ø 4mm
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot