Schnepp S 4004 S Banana Plug 4 mm Pin Diameter Green Straight 1 piece

Image Representative of Range

Schnepp S 4004 S Banana Plug 4 mm Pin Diameter Green Straight 1 piece

MPN
S 4004 S GRÜN
Brand
Schnepp
EAN-13
2050001290014
Order Code
12-9103
Country of Origin
Germany
View Full Product Range (31)

Discontinued


The Schnepp S 4004 S banana plug features a straight pin with a 4 mm diameter and a green colour, suitable for laboratory use. Manufactured by Schnepp, this safety jack plug ensures secure connections in electrical and testing applications. Its robust design makes it ideal for use in Hirschmann connectors and other similar devices.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Green
Cable Diameter 2.5mm²
Connection Screws
Contact Material Brass silver plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PVC
Insulation Type Partially insulated
Material (details) Silver-plated
Misc Attribute 1 With cross-hole
Misc Attribute 2 S 4004 S
Nominal Current 30A
Pin Ø 4mm
Type Banana plug

Trustpilot