Schnepp N4041 L-RD Banana Plug 4mm Red Straight Accidental Contact Protect

MPN
N 4041 L-RD
Brand
Schnepp
EAN-13
2050000235719
Order Code
12-9090
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.823
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The Schnepp N 4041 L banana plug is a straight, 4 mm pin diameter connector in red. It is commonly used in laboratory settings for secure electrical connections. The plug is designed for use with mating connectors and 4 mm safety sockets.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Red
(Ø) 4mm
Cable Diameter 2.5mm²
Connection Soldering
Contact Material Brass nickel plated
Cross section (flexible) (max.) 2.5mm²
Dim (Ø) 4mm
Insulation Material PE
Insulation Type Partially insulated
Misc Attribute N 4041 L
Nominal Current 30A
Pin Ø 4mm
Resistance 3MΩ
Scoop-proof Yes
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot