Schnepp N 4041 L Banana Plug 4mm Yellow 1 piece Contact Protection

MPN
N 4041 L-YE
Brand
Schnepp
EAN-13
2050000235764
Order Code
12-9091
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The Schnepp N 4041 L is a yellow banana plug with a straight 4 mm pin, ideal for secure connections. This laboratory connector ensures reliable electrical performance in testing environments. It is commonly used for safety applications requiring robust and precise connections.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Yellow
(Ø) 4mm
Cable Diameter 2.5mm²
Connection Soldering
Contact Material Brass nickel plated
Cross section (flexible) (max.) 2.5mm²
Dim (Ø) 4mm
Insulation Material PE
Insulation Type Partially insulated
Misc Attribute N 4041 L
Nominal Current 30A
Pin Ø 4mm
Resistance 3MΩ
Scoop-proof Yes
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot