Schnepp N 4041 L Banana Plug 4mm Grey Accidental Contact Protection

MPN
N 4041 L-GY
Brand
Schnepp
EAN-13
2050000235832
Order Code
12-9089
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

The Schnepp N 4041 L is a grey, straight banana plug with a pin diameter of 4 mm. It is commonly used in laboratory settings for connecting safety sockets and various electrical components. The plug is designed for secure and reliable connections in testing and measurement applications.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Grey
(Ø) 4mm
Cable Diameter 2.5mm²
Connection Soldering
Contact Material Brass nickel plated
Cross section (flexible) (max.) 2.5mm²
Dim (Ø) 4mm
Insulation Material PE
Insulation Type Partially insulated
Misc Attribute N 4041 L
Nominal Current 30A
Pin Ø 4mm
Resistance 3MΩ
Scoop-proof Yes
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot