Schnepp G-TEFLON Insulated Handle 1 piece White Solvent/Acid/Alkali Resistant

Image Representative of Range

Schnepp G-TEFLON Insulated Handle 1 piece White Solvent/Acid/Alkali Resistant

MPN
G-TEFLON
Brand
Schnepp
EAN-13
2050000657658
Order Code
12-9068
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The Schnepp Insulated Handle is a white, laboratory connector component designed with a 4mm safety socket and M4 inner thread. Manufactured to ensure safety and reliability, this product is ideal for secure electrical connections in laboratory settings. It features insulation for enhanced protection and is commonly used in components, connectors, and laboratory equipment.
Type Insulated handle
Colour White
Compatible With Schnepp N V2A 4000 Series
Compatible with (details) Stainless steel - bunch pin for installation
Material (details) Ptfe
Temperature Range -20 - +60°C
Thread Type M4 inner threads

Reviews

Be the first to submit a review

Trustpilot