Christmas Opening Hours and Delivery Dates here

Schnepp FK 2000 Straight Blade Plug Pin Diameter 2mm Blue 1 piece

Order Code:

12-9060

Brand: Schnepp MPN: FK 2000 bl EAN-13: 2050000648175
Qty Unit Price (Ex VAT)
10+ £0.731
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 available to back orderBack-order availability date - 15/01/2026

The Schnepp FK 2000 is a blue, straight blade plug with a pin diameter of 2 mm. It features a robust design suitable for laboratory connectors and safety jack applications. Ideal for use in electrical testing and laboratory environments, the plug ensures secure and reliable connectivity.
Connector Type Plug, straight
Colour Blue
Cable Diameter 0.5mm²
Connection Soldering
Contact Material Brass nickel plated
Cross section (flexible) (max.) 0.5mm²
Insulation Material PE
Insulation Type Partially insulated
Material (details) Nickel-plated brass
Misc Attribute 1 Connector
Misc Attribute 2 FK 2000
Nominal Current 5A
Pin Ø 2mm
Temperature Range -10 - +50°C
Type Straight blade plug
Voltage Rating 60 VDC / 30 VAC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot