Schnepp FK 2000 Straight Blade Plug 2mm Pin Diameter Black 1 piece

MPN
FK 2000 sw
Brand
Schnepp
EAN-13
2050000648151
Order Code
12-9064
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.830
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The Schnepp FK 2000 is a straight blade plug with a 2 mm pin diameter, designed in a sleek black finish. This laboratory connector is typically used for secure and safe electrical connections in testing or experimental setups. It is ideal for applications requiring reliable and robust contact features, such as in laboratory environments.
Connector Type Plug, straight
Mounting Direction Straight
Colour Black
Cable Diameter 0.5mm²
Connection Soldering
Contact Material Brass nickel plated
Cross section (flexible) (max.) 0.5mm²
Insulation Material PE
Insulation Type Partially insulated
Material (details) Nickel-plated brass
Misc Attribute 1 Connector
Misc Attribute 2 FK 2000
Nominal Current 5A
Pin Ø 2mm
Temperature Range -10 - +50°C
Type Straight blade plug
Voltage Rating 60 VDC / 30 VAC

Reviews

Be the first to submit a review

Trustpilot