Schnepp F 2000 Straight Blade Plug 2mm Red 1 piece

MPN
F 2000 rt
Brand
Schnepp
EAN-13
2050000648113
Order Code
12-9049
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.751
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The Schnepp F 2000 is a straight blade plug featuring a 2 mm pin diameter, ideal for laboratory connections. This red connector is commonly used with 2 mm jack sockets and 4 mm safety sockets. Its design ensures a secure and reliable connection in testing and measurement environments.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Red
Cable Diameter 0.5mm²
Connection Soldering
Contact Material Brass silver plated
Cross section (flexible) (max.) 0.5mm²
Insulation Material PE
Insulation Type Partially insulated
Material (details) Brass, silver-plated
Misc Attribute 1 Connector
Misc Attribute 2 F 2000
Nominal Current 5A
Pin Ø 2mm
Temperature Range -10 - +50°C
Type Straight blade plug
Voltage Rating 60 VDC / 30 VAC

Reviews

Be the first to submit a review

Trustpilot