Schnepp ES 4000 Banana Plug Vertical Mount 4mm Pin Silver 1 piece

MPN
ES 4000
Brand
Schnepp
EAN-13
2050001289865
Order Code
12-9045
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

The Schnepp ES 4000 banana plug is a vertical mount connector with a 4 mm pin diameter, designed for safety and reliability. Its silver construction makes it suitable for laboratory applications requiring durable and efficient electrical connections. Typically used in test and measurement environments, this Hirschmann connector ensures secure and stable connectivity.
Connector Type Plug, vertical mount
Mounting Direction Vertical
Insulated Yes
Colour Silver
Cable Diameter 4mm²
Contact Material Nickel plated
Cross section (flexible) (max.) 4mm²
Insulation Type Not insulated
Material (details) Nickel plated
Misc Attribute 1 Uninsulated
Nominal Current 60A
Pin Ø 4mm
Thread Type M4 x 15
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot