Schnepp BU 4800 sw Safety Jack Socket 4mm Pin Black with Flange 1 piece

Image Representative of Range

Schnepp BU 4800 sw Safety Jack Socket 4mm Pin Black with Flange 1 piece

MPN
BU 4800 sw
Brand
Schnepp
EAN-13
2050000648496
Order Code
12-9034
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.929
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Schnepp's BU 4800 sw is a safety jack socket with a vertical pin diameter of 4 mm, available in black. This component is commonly used in laboratory settings for secure electrical connections. It's part of the connectors category, known for reliable safety applications.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Black
Connection Soldering
Contact Material Brass silver plated
Insulation Material PA
Insulation Type Insulated
Material (details) Insulation: PA, contact: Silver-plated brass
Nominal Current 25A
Pin Ø 4mm
Temperature Range -10 - +50°C
Type Safety jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot