Schnepp BU 4800 rt Safety Jack Socket 4mm Pin Diameter Red Vertical

Image Representative of Range

Schnepp BU 4800 rt Safety Jack Socket 4mm Pin Diameter Red Vertical

MPN
BU 4800 rt
Brand
Schnepp
EAN-13
2050000657504
Order Code
12-9033
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.968
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Schnepp BU 4800 rt is a red, vertical safety jack socket with a 4 mm pin diameter. It is designed for use in laboratory settings or where safety connections are required. This single piece provides a secure connection for electrical testing and equipment setups.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Red
Connection Soldering
Contact Material Brass silver plated
Insulation Material PA
Insulation Type Insulated
Material (details) Insulation: PA, contact: Silver-plated brass
Nominal Current 25A
Pin Ø 4mm
Temperature Range -10 - +50°C
Type Safety jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot