Schnepp BU 4800 bl Safety Jack Socket Vertical Pin Dia4mm Blue 1 piece

Image Representative of Range

Schnepp BU 4800 bl Safety Jack Socket Vertical Pin Dia4mm Blue 1 piece

MPN
BU 4800 bl
Brand
Schnepp
EAN-13
2050000657511
Order Code
12-9031
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.929
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

The Schnepp BU 4800 bl safety jack socket is a 4 mm vertical connector designed for secure and reliable electrical connections. It features a blue colour for easy identification and is used primarily in laboratory settings. This safety jack socket is suitable for use with 4 mm pin diameter devices and ensures secure connectivity.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Blue
Connection Soldering
Contact Material Brass silver plated
Insulation Material PA
Insulation Type Insulated
Material (details) Insulation: PA, contact: Silver-plated brass
Nominal Current 25A
Pin Ø 4mm
Temperature Range -10 - +50°C
Type Safety jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot